The MRB14H-B-F is a miniature rotary switch with a knob shaft actuator and ON ON ON configuration. It features a SP3T pole throw configuration and can handle a maximum current rating of 0.1A at 28VAC or 28VDC. The switch has a maximum power rating of 0.4W at 28VAC or 28VDC and an electrical life of 10,000 cycles. It is designed for panel mount or through hole mounting and has a right-angle body orientation. The operating temperature range is from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRB14H-B-F technical specifications.
| Actuator Style | Knob Shaft |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.