
DPDT Rotary Switch with a 90° index angle and fixed stops, featuring a non-shorting contact style. This through-hole mounted switch offers solder terminals with tin and gold plating on copper contacts. It operates within a temperature range of -10°C to 70°C, with a maximum voltage rating of 28V AC/DC and a maximum current rating of 100mA. The brass actuator extends 10mm, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRB22B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRB22B technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Style | Non-Shorting |
| Depth | 14.5mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB22B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
