Switch Rotary ON None ON DPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRB22H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRB22H technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | MRB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MRB22H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.