
DP3T rotary switch featuring a vertical orientation and a rotary actuator with a 10mm length. This illuminated, through-hole mounted switch offers 3 positions with a 45° index angle and fixed stops. It utilizes gold-plated copper contacts and PC pin termination, suitable for PCB mounting. Rated for 28V AC and 28V DC, this RoHS compliant component is designed for electromechanical applications.
NKK Switches MRB24B technical specifications.
| Actuator Length | 10mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
