
Miniature PCB Process Sealed Rotary Switch; no positions: 3; index stops: Fixed; no decks: 1; no poles per deck: 2; Poles: DP3T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 13.00mm; angle of throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Sealed - Fully; depth behind panel: 11.00mm; Rating: 0.4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRB24B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRB24B-A technical specifications.
| Actuator Length | 13mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB24B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.