
Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRB24B-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRB24B-CA technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB24B-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
