
Illuminated DP3T rotary switch featuring a 45° index angle and fixed index stops. This through-hole, right-angle component offers 3 positions per pole across 2 poles and 1 deck, with solder terminals and a circular, rotary actuator. It boasts gold-plated copper contacts, a brass actuator, and operates within a -10°C to 70°C temperature range, rated for 28V AC/DC and 100mA.
NKK Switches MRB24H technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 32.45mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
