This 3-position rotary switch features a 45° index angle and adjustable index stops. It has a panel mount design and is rated for a maximum AC voltage of 28V. The switch has a non-shorting contact style and a tin-plated contact surface. It is designed for use in a single-deck configuration with one pole per deck.
Checking distributor stock and pricing after the page loads.
NKK Switches MRB24HBA technical specifications.
| Contact Plating | Tin |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.