
12-position, SP12T rotary switch with a single-pole, single-throw configuration. Features a 30° index angle, adjustable index stops, and solder terminals for PCB mounting. Constructed with polyamide and metal materials, it offers a brass actuator and bronze, gold-plated contacts rated for 100mA at 28V AC/DC. Operating temperature range is -10°C to 70°C.
NKK Switches MRF112 technical specifications.
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Depth | 14mm |
| Diameter | 14mm |
| Height | 8.2mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 14mm |
| Material | Polyamide, Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
