
DP6T rotary switch featuring a 30° index angle and adjustable index stops. This illuminated, through-hole mounted switch offers 2 makers with gold-plated bronze contacts rated for 100mA at 28V AC/DC. The rotary shaft actuator is constructed from brass with a black finish, and the unit has a 14mm diameter and depth, with an 8.2mm height. It is RoHS compliant and operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches MRF206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRF206 technical specifications.
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | 2 makers |
| Current Rating | 100mA |
| Depth | 14mm |
| Diameter | 14mm |
| Height | 8.2mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
