Switch Rotary DP5T 5 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
Checking distributor stock and pricing after the page loads.
NKK Switches MRF206-BA technical specifications.
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.