The MRF206-BE is a flush screwdriver DP5T rotary switch with a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at the same voltages. It features a termination style of PC pins and a mounting style of panel mount/through hole. The switch has an electrical life of 10,000 cycles and an angle of throw of 30 degrees. It is rated for operation between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRF206-BE technical specifications.
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.