Switch Rotary DP6T 6 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
Checking distributor stock and pricing after the page loads.
NKK Switches MRF206-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 50 |
| Throw Configuration | DPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.