
This 4-position rotary switch features a 30° index angle and adjustable index stops. It has a current rating of 250mA and a voltage rating of 28V AC and 28V DC. The switch is through hole mount and has a gold-plated contact with a bronze base. It is compliant with RoHS regulations and is available from NKK Switches.
Sign in to ask questions about the NKK Switches MRF403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRF403 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
