The MRF403-CB is a 4PDT rotary switch with a flush screwdriver actuator style and a maximum current rating of 0.1A at 28VAC or DC. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or DC. The switch has an electrical life of 10,000 cycles and a throw angle of 30 degrees. It is designed for panel mount or through hole mounting and has a straight body orientation. The operating temperature range is from -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MRF403-CB technical specifications.
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.