12-position rotary switch featuring a single pole, single throw (SP12T) configuration. This through-hole mounted component offers a 30° index angle with adjustable stops and a rotary shaft actuator. It boasts a 100mA contact current rating and a 28V AC/DC voltage rating, with gold-plated bronze contacts. The switch is sealed to IP67 standards and operates within a -10°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRK112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRK112 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 12.6mm |
| Diameter | 12mm |
| Height | 25.6mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.