Switch Rotary SP 12 Shaft PC Pins 0.1A 28VAC 28VDC 0.4W
Checking distributor stock and pricing after the page loads.
NKK Switches MRK112-A-RO technical specifications.
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Throw Configuration | SP |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.