Rotary switch with 12 positions and single pole, single throw (SPST) and single pole, 12 throw (SP12T) configurations. Features a knob-type actuator with a 14.3mm brass shaft and gold-plated bronze contacts. Offers adjustable index stops with a 30° index angle and non-shorting contact style. Rated for 0.1A and 28VAC/28VDC, with PC pin termination for through-hole mounting. Operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRK112-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRK112-BG technical specifications.
| Actuator Length | 14.3mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 12.6mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SPST, SP12T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK112-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
