This is a 28V panel mount rotary switch with a 14.3mm actuator length and through hole mount. It features a bronze contact material with gold plating and an adjustable index stop. The switch is lead free, RoHS compliant, and has a 30° index angle. It is designed for use in applications with a maximum AC voltage rating of 28V and a DC rated voltage of 28V.
NKK Switches MRK112-BH technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK112-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.