Switch Rotary SP12T 12 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRK112-CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRK112-CH technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK112-CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.