
The MRK206 is a 2-position rotary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a contact current rating of 100mA and a voltage rating of 28V DC. The switch is rated for IP67 and is RoHS compliant. It is available in a through hole, panel mount configuration with a diameter of 12mm and a height of 25.6mm.
NKK Switches MRK206 technical specifications.
| Actuator Length | 10mm |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Diameter | 12mm |
| Height | 25.6mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
