
Illuminated rotary switch featuring a 13mm brass knob actuator and 6 positions. This electromechanical component offers 2 poles per deck across 1 deck, with adjustable index stops at a 30° angle. Contact materials include bronze, brass, and silver with gold plating, providing non-shorting functionality. Rated for 250mA at 28V AC/DC, it supports through-hole and panel mounting with PC pin termination.
NKK Switches MRK206-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Contact Type | 2 makers |
| Current Rating | 250mA |
| Depth | 12.6mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Material | Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP6T, DP5T, DP |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK206-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
