The MRK206-A-RO is a 2-position rotary switch with a 30° index angle and adjustable index stops. It features a lead-free termination and a PCB mount. The switch has a DC rated voltage of 28V and an AC voltage rating of 28V. It is a single-deck switch with two poles per deck and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
NKK Switches MRK206-A-RO technical specifications.
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Termination | PCB |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.