The MRK206-CA is a 5-position rotary switch with a DP5T pole throw configuration, rated for 0.1A at 28VAC/DC and 0.4W. It features a knob shaft actuator and a straight body orientation. The switch has a maximum operating temperature range of -10°C to 70°C and an electrical life of 10,000 cycles. It is designed for panel mount/through hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
NKK Switches MRK206-CA technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.