
This 28V rated rotary switch features a 15.8mm actuator length and a 30° index angle. The switch has adjustable index stops and is constructed with a bronze contact material and gold plating. It is designed for panel mount through hole installation and is compliant with RoHS regulations.
NKK Switches MRK206-CC technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK206-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
