The MRK206-CE is a DP5T rotary switch with a knob shaft actuator, rated for 0.1A at 28VAC or DC. It has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or DC. The switch has an electrical life of 10,000 cycles and a 30-degree angle of throw. It is available in a panel mount/through hole package with PC pins and a straight body orientation. The operating temperature range is -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MRK206-CE technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.