
This 28V rotary switch features a 30° index angle and adjustable index stops. It is constructed with lead-free materials and has a PCB termination. The switch has one deck with four poles per deck and is available in a package quantity of 50. It is suitable for use in applications with a DC rated voltage of 28V.
NKK Switches MRK403-A-RO technical specifications.
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Package Quantity | 50 |
| Termination | PCB |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK403-A-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
