This 14.3mm KNOB TYPE rotary switch features a non-shorting contact style and is rated for 28V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is panel mountable and has a through hole termination. It is compliant with RoHS regulations and has a gold-plated contact.
NKK Switches MRK403-BB technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK403-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.