Switch, Miniature, Rotary, 2 Pole, 2 Position, Knob Actuation
Checking distributor stock and pricing after the page loads.
NKK Switches MRT22-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 4A |
| Index Angle | 120° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.