Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 10A 125VAC 30VDC Miniature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRT22-BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MRT22-BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.