NKK Switches MRT22-CC technical specifications.
| Actuator Style | Knob Shaft |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 120° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MRT22-CC to view detailed technical specifications.
No datasheet is available for this part.