This miniature rotary switch features a DPDT configuration with a maximum current rating of 10 amps at 125 volts AC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 7500 cycles and a throw angle of 120 degrees. It is designed for panel mount applications and has a right-angle body orientation. The switch operates within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MRT22-CE technical specifications.
| Actuator Style | Knob Shaft |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 120° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.