The MRT22-CG is a 2-position DPDT rotary switch with a maximum current rating of 10 amps at 125VAC. It features a knob shaft actuator style and a right-angle body orientation. The switch has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. It is designed for panel mount applications and has a termination style of solder lug. The MRT22-CG has an electrical life of 7500 cycles and a minimum operating temperature of -10°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRT22-CG technical specifications.
| Actuator Style | Knob Shaft |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 120° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.