
DPDT Miniature Rotary Switch with 3-position, 60° indexing and fixed stops. Features solder lug termination, silver-plated copper contacts, and a brass actuator with a 20mm length. Rated for 5A at 125VAC and 30VDC, operating within a -10°C to 70°C temperature range. Panel mount design with a 13mm body length and 40.5mm depth.
NKK Switches MRT23 technical specifications.
| Actuator Length | 20mm |
| Actuator Material | Brass |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 40.5mm |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRT23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
