The MRT23-A-RO is a 3A DPDT rotary switch with a 60° index angle and adjustable index stops. It features a lead-free construction and is suitable for panel mounting. The switch has a single deck with one pole per deck and three positions. It is rated for 125V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
NKK Switches MRT23-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.