
Switch Rotary SP8T 8 Knob Shaft PC Turret 2A 125VAC 30VDC Miniature
Checking distributor stock and pricing after the page loads.
| Actuator Length | 20mm |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 14mm |
| Height | 42.9mm |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating | 30V |
| Width | 14mm |
| RoHS | Compliant |
