
Eight-position, single-pole, single-throw (SP8T) rotary switch featuring a 45° index angle and adjustable index stops. This through-hole mounted switch offers a 2A current rating and a 30VDC maximum voltage rating, with a 125VAC rating. It includes a 13mm brass rotary shaft actuator with a black knob, silver-plated copper contacts, and solder terminals. The illuminated design operates within a -10°C to 70°C temperature range and is RoHS compliant.
NKK Switches MRX108-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Depth | 14mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX108-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
