Miniature rotary switch, SP8T, 8-position, single-pole, single-throw (SPST) configuration. Features a knob-type actuator with a 14.3mm shaft length and PC pin termination. Offers silver contacts with silver plating, non-shorting contact style, and an adjustable index with 45° index angle. Rated for 1A current, 125VAC, and 30VDC, with a maximum operating temperature of 70°C. Panel mount, through-hole installation.
NKK Switches MRX108-BC technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX108-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.