
This rotary switch features a 15.8mm actuator length and a 45° index angle. It has adjustable index stops and is rated for 1A at 125V AC. The switch is available with a silver contact material and plating. It is RoHS compliant and suitable for panel mount through hole applications.
NKK Switches MRX108-CE technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX108-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
