NKK Switches MRX204 technical specifications.
| Actuator Length | 20mm |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 14mm |
| Height | 42.9mm |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX204 to view detailed technical specifications.
No datasheet is available for this part.