
DP4T Rotary Switch with 4 positions and 2 poles per deck. Features a 1A current rating at 30VDC, with a maximum AC voltage rating of 125V. Includes a 13mm brass knob-type actuator with a black finish and solder terminals for through-hole mounting. Offers adjustable index stops with a 45° index angle and non-shorting silver/copper contacts.
NKK Switches MRX204-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 14mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DPST, DP4T, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX204-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
