Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC Miniature
Checking distributor stock and pricing after the page loads.
NKK Switches MRX204-BC technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 2@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | PC Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.