
DP4T rotary switch featuring a 45° index angle and adjustable index stops. This electromechanical component offers a 2A max current rating and 30VDC/125VAC voltage rating, with silver and copper contacts. It includes a 14.3mm brass knob-type actuator and solder terminals for through-hole mounting. Operating temperature range is -10°C to 70°C.
NKK Switches MRX204-BG technical specifications.
| Actuator Length | 14.3mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Color | White |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 14mm |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX204-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
