
The MRX402-A is a 4-position, 2-deck rotary switch with a 45° index angle and fixed index stops. It features a silver contact material and is illuminated. The switch is designed for through-hole, panel, and PCB mounting and has a voltage rating of 125V AC and 30V DC. It is RoHS compliant but does not meet Reach SVHC requirements.
NKK Switches MRX402-A technical specifications.
| Actuator Length | 13mm |
| Actuator Type | KNOB TYPE |
| Color | Black |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX402-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
