Miniature rotary switch featuring 4PDT throw configuration with 2 positions and a 45° index angle. This non-shorting, non-illuminated switch offers silver and copper contacts with silver plating, rated for 2A maximum at 125VAC and 30VDC. It includes a 15.8mm brass knob actuator and PC turret terminals for panel or through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRX402-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRX402-CA technical specifications.
| Actuator Length | 15.8mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Color | Red |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 14mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Turret |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX402-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.