Electromechanical rotary switch featuring a 4PDT throw configuration with 2 positions. Offers a 1A current rating and 30VDC voltage rating, with a 125VAC rating also available. Includes a rotary shaft actuator with a knob-type, red actuator color and 15.8mm length. Mounts via panel or through-hole with straight PC pin termination and a 45° index angle. Contact material is silver with silver plating, and the contact style is non-shorting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRX402-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRX402-CC technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX402-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.