The MRX402-CH is a miniature rotary switch with a knob shaft actuator and 4PDT pole throw configuration. It has a maximum current rating of 2 amps at 125VAC and a maximum AC voltage rating of 125V. The switch has an electrical life of 7500 cycles and a maximum DC voltage rating of 30V. It is suitable for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches MRX402-CH technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 2@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 7500Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | PC Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.