
DP4POSSHAFTACUTR Rotary Switch with PC-TURRET TERMINALS. Features a 60° index angle with adjustable index stops, a 20mm actuator length, and a single pole, single throw configuration. Rated for 2A current and 125V AC / 30V DC, with a contact current rating of 100mA. Constructed with copper and silver contacts with silver plating. Designed for panel and PCB mounting, operating between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106 technical specifications.
| Actuator Length | 20mm |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 14mm |
| Height | 42.5mm |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
