SP6T rotary switch featuring a 60° index angle and adjustable index stops. This panel-mount switch offers a 2A current rating with a maximum of 3A, and a voltage rating of 125V AC / 30V DC. It includes a 13mm brass shaft actuator with a black knob, and copper/silver contacts with silver/gold plating. Operating temperature range is -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRY106-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRY106-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Depth | 14mm |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Turret |
| Throw Configuration | SP, SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRY106-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.