This rotary switch features a non-shorting contact style, with a contact current rating of 200mA and a current rating of 2A. It has a silver-plated contact material and a silver-plated contact plating. The switch is designed for panel mount and has a termination type of turret. It is rated for 125V AC and 30V DC, and is lead free.
Checking distributor stock and pricing after the page loads.
NKK Switches MRY106-A-RO technical specifications.
| Contact Current Rating | 200mA |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Termination | Turret |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.